
433-1231-KIT | |
|---|---|
DigiKey Part Number | 433-1231-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 433-1231-KIT |
Description | EXCITER DESIGN KIT |
Customer Reference | |
Detailed Description | Speaker Kit 13 Pieces (7 Values - Mixed Quantities) Custom, Mounting Type |
Datasheet | Datasheet |
Category | Kit Type Speaker |
Manufacturer Soberton Inc. | Quantity 13 Pieces (7 Values - Mixed Quantities) |
Packaging Bulk | Mounting Type Custom, Mounting Type |
Part Status Discontinued at DigiKey | Specifications Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 564,58000 Kč | 1 564,58 Kč |
| Unit Price without VAT: | 1 564,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 893,14180 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| E-12041808 | SPEAKER 8OHM 2W TOP PORT 87DB | 2 |
| 6557HM | COMP STORAGE PLAS 13.69"LX8.19"W | 1 |
| E-4408 | SPEAKER 8OHM 5W TOP PORT 86DB | 2 |
| E-2708 | SPEAKER 8OHM 1W TOP PORT 90DB | 2 |
| E-2704-1 | SPEAKER 4OHM 1W TOP PORT 92DB | 2 |

