
F14400 | |
|---|---|
DigiKey Part Number | 4955-F14400-ND |
Manufacturer | |
Manufacturer Product Number | F14400 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F14400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.81mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 14.00mm x 14.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.68mm | |
Mechanical Life | 5,000,000 Cycles |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,29210 Kč | 829,21 Kč |
| 300 | 7,37030 Kč | 2 211,09 Kč |
| 500 | 6,32460 Kč | 3 162,30 Kč |
| 1 000 | 6,06947 Kč | 6 069,47 Kč |
| 2 500 | 5,55926 Kč | 13 898,15 Kč |
| 5 000 | 5,13401 Kč | 25 670,05 Kč |
| 10 000 | 4,36863 Kč | 43 686,30 Kč |
| Unit Price without VAT: | 8,29210 Kč |
|---|---|
| Unit Price with VAT: | 10,03344 Kč |






