UG4KB80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 6,45856 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 6,85984 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 4,32274 Kč
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole D3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG4KB80

DigiKey Part Number
1655-UG4KB80-ND
Manufacturer
Manufacturer Product Number
UG4KB80
Description
BRIDGE RECT 1PHASE 800V 4A D3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole D3K
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-ESIP
Technology
Standard
Supplier Device Package
D3K
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU408SMC Diode Solutions01655-GBU408-ND6,45856 KčParametric Equivalent
GBU408GSMC Diode Solutions01655-GBU408G-ND6,85984 KčParametric Equivalent
KBP408GSMC Diode Solutions01655-KBP408G-ND4,32274 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 4004,57186 Kč6 400,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,57186 Kč
Unit Price with VAT:5,53195 Kč