
KBP408G | |
|---|---|
DigiKey Part Number | 1655-KBP408G-ND |
Manufacturer | |
Manufacturer Product Number | KBP408G |
Description | BRIDGE RECT 1PHASE 800V 4A KBP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU408 | SMC Diode Solutions | 0 | 1655-GBU408-ND | 6,45856 Kč | Parametric Equivalent |
| GBU408G | SMC Diode Solutions | 0 | 1655-GBU408G-ND | 6,85984 Kč | Parametric Equivalent |
| UG4KB80 | SMC Diode Solutions | 0 | 1655-UG4KB80-ND | 4,57186 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 4,32274 Kč | 6 051,84 Kč |
| Unit Price without VAT: | 4,32274 Kč |
|---|---|
| Unit Price with VAT: | 5,23052 Kč |




