
STW60300 | |
|---|---|
DigiKey Part Number | 1655-STW60300-ND |
Manufacturer | |
Manufacturer Product Number | STW60300 |
Description | 60A 300V, TO-247AC, TRENCH SCHOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| 300 | 24,11270 Kč | 7 233,81 Kč |
| 600 | 22,15638 Kč | 13 293,83 Kč |
| 1 200 | 20,51120 Kč | 24 613,44 Kč |
| 2 100 | 19,37645 Kč | 40 690,54 Kč |
| 5 100 | 19,03757 Kč | 97 091,61 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |




