
ST40250 | |
|---|---|
DigiKey Part Number | 1655-ST40250-ND |
Manufacturer | |
Manufacturer Product Number | ST40250 |
Description | DIODE SCHOTTKY 250V 40A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 40A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 250 V | |
Capacitance @ Vr, F | 690pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 100 | 16,63250 Kč | 1 663,25 Kč |
| 500 | 13,16364 Kč | 6 581,82 Kč |
| 1 000 | 12,04760 Kč | 12 047,60 Kč |
| 2 000 | 11,10889 Kč | 22 217,78 Kč |
| 5 000 | 10,09361 Kč | 50 468,05 Kč |
| 10 000 | 9,90581 Kč | 99 058,10 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



