
MBR40250G | |
|---|---|
DigiKey Part Number | MBR40250GOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR40250G |
Description | DIODE SCHOTTKY 250V 40A TO2202 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 40A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MBR40250G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 250 V |
Packaging Tube | Capacitance @ Vr, F 500pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 50 | 30,41360 Kč | 1 520,68 Kč |
| 100 | 27,41080 Kč | 2 741,08 Kč |
| 500 | 22,14492 Kč | 11 072,46 Kč |
| 1 000 | 20,45289 Kč | 20 452,89 Kč |
| 2 000 | 19,03049 Kč | 38 060,98 Kč |
| 5 000 | 18,54384 Kč | 92 719,20 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



