
SS110 | |
|---|---|
DigiKey Part Number | 1655-SS110TR-ND - Tape & Reel (TR) 1655-SS110CT-ND - Cut Tape (CT) 1655-SS110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110 |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 500 | 1,00664 Kč | 503,32 Kč |
| 1 000 | 0,88381 Kč | 883,81 Kč |
| 2 000 | 0,77997 Kč | 1 559,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66719 Kč | 3 335,95 Kč |
| 10 000 | 0,59727 Kč | 5 972,70 Kč |
| 15 000 | 0,56158 Kč | 8 423,70 Kč |
| 25 000 | 0,52145 Kč | 13 036,25 Kč |
| 35 000 | 0,49766 Kč | 17 418,10 Kč |
| 50 000 | 0,47454 Kč | 23 727,00 Kč |
| 125 000 | 0,42375 Kč | 52 968,75 Kč |
| 250 000 | 0,39236 Kč | 98 090,00 Kč |
| 500 000 | 0,36598 Kč | 182 990,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











