
SMAJ40CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ40CATR-ND - Tape & Reel (TR) 1655-SMAJ40CACT-ND - Cut Tape (CT) 1655-SMAJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 500 | 1,31532 Kč | 657,66 Kč |
| 1 000 | 1,15909 Kč | 1 159,09 Kč |
| 2 000 | 1,02701 Kč | 2 054,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88364 Kč | 4 418,20 Kč |
| 10 000 | 0,79482 Kč | 7 948,20 Kč |
| 15 000 | 0,74949 Kč | 11 242,35 Kč |
| 25 000 | 0,69854 Kč | 17 463,50 Kč |
| 35 000 | 0,66835 Kč | 23 392,25 Kč |
| 50 000 | 0,63899 Kč | 31 949,50 Kč |
| 125 000 | 0,57454 Kč | 71 817,50 Kč |
| 250 000 | 0,53472 Kč | 133 680,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


