
SK110 | |
|---|---|
DigiKey Part Number | 1655-SK110TR-ND - Tape & Reel (TR) 1655-SK110CT-ND - Cut Tape (CT) 1655-SK110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK110 |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81000 Kč | 181,00 Kč |
| 500 | 1,32540 Kč | 662,70 Kč |
| 1 000 | 1,16791 Kč | 1 167,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96710 Kč | 2 901,30 Kč |
| 6 000 | 0,86561 Kč | 5 193,66 Kč |
| 9 000 | 0,81381 Kč | 7 324,29 Kč |
| 15 000 | 0,75558 Kč | 11 333,70 Kč |
| 21 000 | 0,72107 Kč | 15 142,47 Kč |
| 30 000 | 0,68750 Kč | 20 625,00 Kč |
| 75 000 | 0,61380 Kč | 46 035,00 Kč |
| 150 000 | 0,56824 Kč | 85 236,00 Kč |
| 300 000 | 0,52995 Kč | 158 985,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


