


SK110 | |
|---|---|
DigiKey Part Number | 4878-SK110TR-ND - Tape & Reel (TR) 4878-SK110CT-ND - Cut Tape (CT) 4878-SK110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK110 |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,62940 Kč | 162,94 Kč |
| 500 | 1,18974 Kč | 594,87 Kč |
| 1 000 | 0,98817 Kč | 988,17 Kč |
| 2 000 | 0,79730 Kč | 1 594,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,48780 Kč | 3 658,50 Kč |
| 15 000 | 0,48295 Kč | 7 244,25 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


