
SICRD6650 | |
|---|---|
DigiKey Part Number | 1655-SICRD6650TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICRD6650 |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,38672 Kč | 30 966,80 Kč |
| 5 000 | 11,57515 Kč | 57 875,75 Kč |
| Unit Price without VAT: | 12,38672 Kč |
|---|---|
| Unit Price with VAT: | 14,98793 Kč |


