PSC0665HJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 12,41740 Kč
Datasheet
PSC0665HJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSC0665HJ
Nexperia: Your Trusted Supplier for Silicon Carbide (SiC) Solutions
Thin Silicon Carbide Explained – SiC Basics

PSC0665HJ

DigiKey Part Number
1727-PSC0665HJTR-ND - Tape & Reel (TR)
1727-PSC0665HJCT-ND - Cut Tape (CT)
1727-PSC0665HJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSC0665HJ
Description
DIODE SIL CARBIDE 650V 6A TO2522
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
180 µA @ 650 V
Capacitance @ Vr, F
225pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1021,00800 Kč210,08 Kč
2519,02920 Kč475,73 Kč
10016,87160 Kč1 687,16 Kč
25015,83888 Kč3 959,72 Kč
50015,21746 Kč7 608,73 Kč
1 00014,70574 Kč14 705,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,35606 Kč33 390,15 Kč
5 00012,63000 Kč63 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč