
SDUR6030W | |
|---|---|
DigiKey Part Number | 1655-1197-ND |
Manufacturer | |
Manufacturer Product Number | SDUR6030W |
Description | DIODE STANDARD 300V 60A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 25 | 38,31960 Kč | 957,99 Kč |
| 100 | 31,04030 Kč | 3 104,03 Kč |
| 500 | 25,20528 Kč | 12 602,64 Kč |
| 1 000 | 23,33035 Kč | 23 330,35 Kč |
| 2 000 | 21,75413 Kč | 43 508,26 Kč |
| 5 000 | 21,62096 Kč | 108 104,80 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |



