Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB340

DigiKey Part Number
1655-SB340TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB340
Description
DIODE SCHOTTKY 40V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
200pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2502,66456 Kč3 330,70 Kč
2 5002,39974 Kč5 999,35 Kč
3 7502,26459 Kč8 492,21 Kč
6 2502,11273 Kč13 204,56 Kč
8 7502,02274 Kč17 698,98 Kč
12 5001,93524 Kč24 190,50 Kč
31 2501,74317 Kč54 474,06 Kč
62 5001,62449 Kč101 530,62 Kč
125 0001,60635 Kč200 793,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,66456 Kč
Unit Price with VAT:3,22412 Kč