Diode 40 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB340

DigiKey Part Number
4878-SB340CT-ND - Cut Tape (CT)
4878-SB340TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB340
Description
DIODE SCHOTTKY 40V 3A DO201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
SB340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,37800 Kč83,78 Kč
1005,36080 Kč536,08 Kč
5004,06102 Kč2 030,51 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 7003,36499 Kč5 720,48 Kč
3 4003,05509 Kč10 387,31 Kč
5 1002,89711 Kč14 775,26 Kč
8 5002,71951 Kč23 115,83 Kč
11 9002,61434 Kč31 110,65 Kč
17 0002,51208 Kč42 705,36 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč