
SB10100 | |
|---|---|
DigiKey Part Number | 1655-SB10100TR-ND - Tape & Reel (TR) 1655-SB10100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB10100 |
Description | DIODE SCHOTTKY 100V 10A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,17020 Kč | 417,02 Kč |
| 500 | 3,13122 Kč | 1 565,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,69883 Kč | 3 373,54 Kč |
| 2 500 | 2,43115 Kč | 6 077,88 Kč |
| 3 750 | 2,29461 Kč | 8 604,79 Kč |
| 6 250 | 2,14109 Kč | 13 381,81 Kč |
| 8 750 | 2,05012 Kč | 17 938,55 Kč |
| 12 500 | 1,96167 Kč | 24 520,88 Kč |
| 31 250 | 1,76753 Kč | 55 235,31 Kč |
| 62 500 | 1,64757 Kč | 102 973,12 Kč |
| 125 000 | 1,63259 Kč | 204 073,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







