
SB10100L | |
|---|---|
DigiKey Part Number | 3372-SB10100LTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SB10100L |
Description | DIODE SCHOTTKY 100V 10A TO277 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,51332 Kč | 77 566,60 Kč |
| Unit Price without VAT: | 15,51332 Kč |
|---|---|
| Unit Price with VAT: | 18,77112 Kč |


