Parametric Equivalent

S4D40120D | |
|---|---|
DigiKey Part Number | 1655-S4D40120D-ND |
Manufacturer | |
Manufacturer Product Number | S4D40120D |
Description | DIODE ARR SIC 1200V 20A TO-247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5D40120D | SMC Diode Solutions | 1 800 | 1655-S5D40120D-ND | 166,30000 Kč | Parametric Equivalent |
| SICW40C120 | Diotec Semiconductor | 450 | 4878-SICW40C120-ND | 221,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 25 | 98,34640 Kč | 2 458,66 Kč |
| 100 | 82,14210 Kč | 8 214,21 Kč |
| 500 | 69,18086 Kč | 34 590,43 Kč |
| 1 000 | 65,02094 Kč | 65 020,94 Kč |
| 2 000 | 64,15414 Kč | 128 308,28 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |



