
S5D40120D | |
|---|---|
DigiKey Part Number | 1655-S5D40120D-ND |
Manufacturer | |
Manufacturer Product Number | S5D40120D |
Description | 1200V, 40A, TO-247AD, SIC SCHOTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
Manufacturer SMC Diode Solutions | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 1200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology SiC (Silicon Carbide) Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 112,57000 Kč | 1 125,70 Kč |
| 300 | 72,74407 Kč | 21 823,22 Kč |
| 600 | 68,01532 Kč | 40 809,19 Kč |
| 1 200 | 64,15414 Kč | 76 984,97 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |

