
S4D10120L1 | |
|---|---|
DigiKey Part Number | 1655-S4D10120L1TR-ND - Tape & Reel (TR) 1655-S4D10120L1CT-ND - Cut Tape (CT) 1655-S4D10120L1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D10120L1 |
Description | DIODE SIL CARBIDE 1.2KV 10A 5DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Capacitance @ Vr, F | 772pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| 10 | 51,36200 Kč | 513,62 Kč |
| 100 | 35,94710 Kč | 3 594,71 Kč |
| 500 | 29,36602 Kč | 14 683,01 Kč |
| 1 000 | 27,25238 Kč | 27 252,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,90469 Kč | 77 714,07 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |


