
S3M0016120N | |
---|---|
DigiKey Part Number | 1655-S3M0016120N-ND |
Manufacturer | |
Manufacturer Product Number | S3M0016120N |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 120A (Tc) 732W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 30mA | |
Gate Charge (Qg) (Max) @ Vgs | 287 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5251 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 732W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 698,01000 Kč | 698,01 Kč |
36 | 452,04583 Kč | 16 273,65 Kč |
Unit Price without VAT: | 698,01000 Kč |
---|---|
Unit Price with VAT: | 844,59210 Kč |