
S3KB | |
|---|---|
DigiKey Part Number | 1655-S3KBTR-ND - Tape & Reel (TR) 1655-S3KBCT-ND - Cut Tape (CT) 1655-S3KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KB |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,24790 Kč | 424,79 Kč |
| 500 | 3,18246 Kč | 1 591,23 Kč |
| 1 000 | 2,83830 Kč | 2 838,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40042 Kč | 7 201,26 Kč |
| 6 000 | 2,17963 Kč | 13 077,78 Kč |
| 9 000 | 2,06709 Kč | 18 603,81 Kč |
| 15 000 | 1,94055 Kč | 29 108,25 Kč |
| 21 000 | 1,86562 Kč | 39 178,02 Kč |
| 30 000 | 1,79277 Kč | 53 783,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


