
S3MB | |
|---|---|
DigiKey Part Number | 5399-S3MBTR-ND - Tape & Reel (TR) 5399-S3MBCT-ND - Cut Tape (CT) 5399-S3MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MB |
Description | INDEPENDENT TYPE 3A 1KV 1.1V@3A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 500 | 0,66270 Kč | 331,35 Kč |
| 1 000 | 0,57828 Kč | 578,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47050 Kč | 1 411,50 Kč |
| 6 000 | 0,41587 Kč | 2 495,22 Kč |
| 9 000 | 0,38797 Kč | 3 491,73 Kč |
| 15 000 | 0,35655 Kč | 5 348,25 Kč |
| 21 000 | 0,33792 Kč | 7 096,32 Kč |
| 30 000 | 0,31979 Kč | 9 593,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



