
S3D10065M | |
|---|---|
DigiKey Part Number | 1655-S3D10065MTR-ND - Tape & Reel (TR) 1655-S3D10065MCT-ND - Cut Tape (CT) 1655-S3D10065MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D10065M |
Description | DIODE SIL CARB 650V 36A 8PDFNWB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 36A Surface Mount 8-PDFNWB (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 36A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 727pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PDFNWB (5x6) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 34,72500 Kč | 347,25 Kč |
| 100 | 23,78960 Kč | 2 378,96 Kč |
| 500 | 19,11406 Kč | 9 557,03 Kč |
| 1 000 | 17,61124 Kč | 17 611,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,70437 Kč | 47 113,11 Kč |
| 6 000 | 15,57849 Kč | 93 470,94 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |



