Parametric Equivalent

STPSC4G065UF | |
|---|---|
DigiKey Part Number | 497-STPSC4G065UFTR-ND - Tape & Reel (TR) 497-STPSC4G065UFCT-ND - Cut Tape (CT) 497-STPSC4G065UFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC4G065UF |
Description | RECTIFIER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 285pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,37600 Kč | 293,76 Kč |
| 100 | 19,93340 Kč | 1 993,34 Kč |
| 500 | 15,89380 Kč | 7 946,90 Kč |
| 1 000 | 15,24098 Kč | 15 240,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,45181 Kč | 62 259,05 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



