
S3D03065F | |
|---|---|
DigiKey Part Number | 1655-S3D03065F-ND |
Manufacturer | |
Manufacturer Product Number | S3D03065F |
Description | DIODE SIL CARB 650V 3A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 3A Through Hole ITO-220AC (TO-220-2F) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 179pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package ITO-220AC (TO-220-2F) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBJSC3650-G | Comchip Technology | 300 | 641-1939-ND | 56,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 50 | 12,67440 Kč | 633,72 Kč |
| 100 | 11,24650 Kč | 1 124,65 Kč |
| 500 | 8,73390 Kč | 4 366,95 Kč |
| 1 000 | 7,92507 Kč | 7 925,07 Kč |
| 2 000 | 7,24442 Kč | 14 488,84 Kč |
| 5 000 | 6,50762 Kč | 32 538,10 Kč |
| 10 000 | 6,05234 Kč | 60 523,40 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

