Diode 650 V 3A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBJSC3650-G

DigiKey Part Number
641-1939-ND
Manufacturer
Manufacturer Product Number
CDBJSC3650-G
Description
DIODE SIL CARBIDE 650V 3A TO220F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 3A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
190pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220F
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
5027,92320 Kč1 396,16 Kč
10025,09470 Kč2 509,47 Kč
50020,13582 Kč10 067,91 Kč
1 00018,54165 Kč18 541,65 Kč
2 00017,20146 Kč34 402,92 Kč
5 00015,75203 Kč78 760,15 Kč
10 00015,09231 Kč150 923,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč