N-Channel 1200 V 140A (Tc) 517W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2M0016120D-1

DigiKey Part Number
1655-S2M0016120D-1-ND
Manufacturer
Manufacturer Product Number
S2M0016120D-1
Description
MOSFET SILICON CARBIDE SIC 1200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 140A (Tc) 517W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
23mOhm @ 75A, 20V
Vgs(th) (Max) @ Id
3.6V @ 23mA
Gate Charge (Qg) (Max) @ Vgs
285 nC @ 20 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
4540 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
517W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1359,28000 Kč359,28 Kč
10254,97900 Kč2 549,79 Kč
300194,25810 Kč58 277,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:359,28000 Kč
Unit Price with VAT:434,72880 Kč