
RS1J | |
|---|---|
DigiKey Part Number | 1655-RS1JTR-ND - Tape & Reel (TR) 1655-RS1JCT-ND - Cut Tape (CT) 1655-RS1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,60390 Kč | 160,39 Kč |
| 500 | 1,17022 Kč | 585,11 Kč |
| 1 000 | 1,02942 Kč | 1 029,42 Kč |
| 2 000 | 0,91069 Kč | 1 821,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78167 Kč | 3 908,35 Kč |
| 10 000 | 0,70172 Kč | 7 017,20 Kč |
| 15 000 | 0,66094 Kč | 9 914,10 Kč |
| 25 000 | 0,61506 Kč | 15 376,50 Kč |
| 35 000 | 0,58788 Kč | 20 575,80 Kč |
| 50 000 | 0,56144 Kč | 28 072,00 Kč |
| 125 000 | 0,50341 Kč | 62 926,25 Kč |
| 250 000 | 0,46755 Kč | 116 887,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




