Diode 2000 V 200mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2000F

DigiKey Part Number
1655-R2000FCT-ND - Cut Tape (CT)
1655-R2000FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R2000F
Description
DIODE STANDARD 2000V 200MA DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 2000 V 200mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
4 V @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,12800 Kč31,28 Kč
1001,93540 Kč193,54 Kč
5001,41650 Kč708,25 Kč
1 0001,24799 Kč1 247,99 Kč
2 0001,10597 Kč2 211,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,95159 Kč4 757,95 Kč
10 0000,85599 Kč8 559,90 Kč
15 0000,80723 Kč12 108,45 Kč
25 0000,75238 Kč18 809,50 Kč
35 0000,71989 Kč25 196,15 Kč
50 0000,68830 Kč34 415,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč