Diode 2000 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM518

DigiKey Part Number
4878-EM518CT-ND - Cut Tape (CT)
4878-EM518TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EM518
Description
DIODE STANDARD 2000V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
EM518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,77500 Kč37,75 Kč
1002,35040 Kč235,04 Kč
5001,73018 Kč865,09 Kč
1 0001,52892 Kč1 528,92 Kč
2 0001,35905 Kč2 718,10 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,17471 Kč5 873,55 Kč
10 0001,06052 Kč10 605,20 Kč
15 0001,00230 Kč15 034,50 Kč
25 0000,93684 Kč23 421,00 Kč
35 0000,89806 Kč31 432,10 Kč
50 0000,86036 Kč43 018,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč