
P4SMF24A | |
|---|---|
DigiKey Part Number | 1655-P4SMF24ATR-ND - Tape & Reel (TR) 1655-P4SMF24ACT-ND - Cut Tape (CT) 1655-P4SMF24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| 500 | 1,37288 Kč | 686,44 Kč |
| 1 000 | 1,21038 Kč | 1 210,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00310 Kč | 3 009,30 Kč |
| 6 000 | 0,89838 Kč | 5 390,28 Kč |
| 9 000 | 0,84492 Kč | 7 604,28 Kč |
| 15 000 | 0,78481 Kč | 11 772,15 Kč |
| 21 000 | 0,74920 Kč | 15 733,20 Kč |
| 30 000 | 0,71455 Kč | 21 436,50 Kč |
| 75 000 | 0,63848 Kč | 47 886,00 Kč |
| 150 000 | 0,59147 Kč | 88 720,50 Kč |
| 300 000 | 0,55256 Kč | 165 768,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


