
MURS160 | |
|---|---|
DigiKey Part Number | 1655-MURS160TR-ND - Tape & Reel (TR) 1655-MURS160CT-ND - Cut Tape (CT) 1655-MURS160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160 |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 500 | 1,98390 Kč | 991,95 Kč |
| 1 000 | 1,75837 Kč | 1 758,37 Kč |
| 2 000 | 1,56824 Kč | 3 136,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,32623 Kč | 7 957,38 Kč |
| 12 000 | 1,20424 Kč | 14 450,88 Kč |
| 18 000 | 1,14202 Kč | 20 556,36 Kč |
| 30 000 | 1,07211 Kč | 32 163,30 Kč |
| 42 000 | 1,03070 Kč | 43 289,40 Kč |
| 60 000 | 0,99044 Kč | 59 426,40 Kč |
| 150 000 | 0,90210 Kč | 135 315,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



