Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF2080CTP

DigiKey Part Number
1655-MBRF2080CTP-ND
Manufacturer
Manufacturer Product Number
MBRF2080CTP
Description
DIODE ARRAY SCHOTT 80V ITO220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
750 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
5011,11020 Kč555,51 Kč
1009,84930 Kč984,93 Kč
5007,63230 Kč3 816,15 Kč
1 0006,91787 Kč6 917,87 Kč
2 0006,31690 Kč12 633,80 Kč
5 0005,66628 Kč28 331,40 Kč
10 0005,26425 Kč52 642,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč