
60CPQ150 | |
|---|---|
DigiKey Part Number | 1655-1013-ND |
Manufacturer | |
Manufacturer Product Number | 60CPQ150 |
Description | DIODE ARR SCHOT 150V 30A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 30 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 25 | 61,44000 Kč | 1 536,00 Kč |
| 100 | 50,46240 Kč | 5 046,24 Kč |
| 500 | 41,67474 Kč | 20 837,37 Kč |
| 1 000 | 38,85323 Kč | 38 853,23 Kč |
| 2 000 | 36,48224 Kč | 72 964,48 Kč |
| 5 000 | 35,70450 Kč | 178 522,50 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |


