
MBRF20200CTR | |
|---|---|
DigiKey Part Number | 1655-MBRF20200CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20200CTR |
Description | DIODE ARRAY SCHOTT 200V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | MBRF20200CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 50 | 12,44060 Kč | 622,03 Kč |
| 100 | 11,04700 Kč | 1 104,70 Kč |
| 500 | 8,59808 Kč | 4 299,04 Kč |
| 1 000 | 7,80997 Kč | 7 809,97 Kč |
| 2 000 | 7,14669 Kč | 14 293,38 Kč |
| 5 000 | 6,42880 Kč | 32 144,00 Kč |
| 10 000 | 5,98527 Kč | 59 852,70 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |



