
MBRD360 | |
|---|---|
DigiKey Part Number | 1655-MBRD360TR-ND - Tape & Reel (TR) 1655-MBRD360CT-ND - Cut Tape (CT) 1655-MBRD360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD360 |
Description | DIODE SCHOTTKY 60V 3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 100 | 5,56140 Kč | 556,14 Kč |
| 500 | 4,21674 Kč | 2 108,37 Kč |
| 1 000 | 3,78311 Kč | 3 783,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31302 Kč | 8 282,55 Kč |
| 5 000 | 3,02223 Kč | 15 111,15 Kč |
| 7 500 | 2,87403 Kč | 21 555,22 Kč |
| 12 500 | 2,70743 Kč | 33 842,88 Kč |
| 17 500 | 2,60877 Kč | 45 653,47 Kč |
| 25 000 | 2,51289 Kč | 62 822,25 Kč |
| 62 500 | 2,39181 Kč | 149 488,12 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |











