
RD10RA8RTT | |
|---|---|
DigiKey Part Number | 2449-RD10RA8RTT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RA8RTT |
Description | SW ROTARY DIP OCTAL 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,36900 Kč | 523,69 Kč |
| 50 | 45,81340 Kč | 2 290,67 Kč |
| 100 | 43,24540 Kč | 4 324,54 Kč |
| 250 | 40,14984 Kč | 10 037,46 Kč |
| 500 | 38,04712 Kč | 19 023,56 Kč |
| 1 000 | 36,15289 Kč | 36 152,89 Kč |
| 2 500 | 33,96317 Kč | 84 907,92 Kč |
| 5 000 | 32,53187 Kč | 162 659,35 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

