
MBRB10100CT | |
|---|---|
DigiKey Part Number | 1655-MBRB10100CTTR-ND - Tape & Reel (TR) 1655-MBRB10100CTCT-ND - Cut Tape (CT) 1655-MBRB10100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10100CT |
Description | DIODE ARRAY SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 Kč | 23,09 Kč |
| 10 | 14,52300 Kč | 145,23 Kč |
| 100 | 9,52290 Kč | 952,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,89069 Kč | 5 512,55 Kč |
| 1 600 | 6,27444 Kč | 10 039,10 Kč |
| 2 400 | 5,96031 Kč | 14 304,74 Kč |
| 4 000 | 5,60727 Kč | 22 429,08 Kč |
| 5 600 | 5,39815 Kč | 30 229,64 Kč |
| 8 000 | 5,19489 Kč | 41 559,12 Kč |
| 20 000 | 4,85820 Kč | 97 164,00 Kč |
| Unit Price without VAT: | 23,09000 Kč |
|---|---|
| Unit Price with VAT: | 27,93890 Kč |

