
MBR2080CT | |
|---|---|
DigiKey Part Number | 1655-MBR2080CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR2080CT |
Description | DIODE ARRAY SCHOTTKY 80V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 50 | 13,26580 Kč | 663,29 Kč |
| 100 | 11,79430 Kč | 1 179,43 Kč |
| 500 | 9,20348 Kč | 4 601,74 Kč |
| 1 000 | 8,36990 Kč | 8 369,90 Kč |
| 2 000 | 7,66841 Kč | 15 336,82 Kč |
| 5 000 | 6,90933 Kč | 34 546,65 Kč |
| 10 000 | 6,44031 Kč | 64 403,10 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |











