MUR4100EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR410G

DigiKey Part Number
MUR410GOS-ND
Manufacturer
Manufacturer Product Number
MUR410G
Description
DIODE STANDARD 100V 4A AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 100 V 4A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 893
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,44100 Kč84,41 Kč
1008,14420 Kč814,42 Kč
5005,81190 Kč2 905,95 Kč
1 0005,29092 Kč5 290,92 Kč
2 0005,01485 Kč10 029,70 Kč
5 0004,59627 Kč22 981,35 Kč
10 0004,34662 Kč43 466,20 Kč
50 0003,94951 Kč197 475,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč