
MBR1645 | |
|---|---|
DigiKey Part Number | 1655-1033-ND |
Manufacturer | |
Manufacturer Product Number | MBR1645 |
Description | DIODE SCHOTTKY 45V 16A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR1645 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 50 | 13,16580 Kč | 658,29 Kč |
| 100 | 11,70430 Kč | 1 170,43 Kč |
| 500 | 9,13204 Kč | 4 566,02 Kč |
| 1 000 | 8,30387 Kč | 8 303,87 Kč |
| 2 000 | 7,60716 Kč | 15 214,32 Kč |
| 5 000 | 6,85329 Kč | 34 266,45 Kč |
| 10 000 | 6,38747 Kč | 63 874,70 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


