
MBR0540 | |
|---|---|
DigiKey Part Number | 1655-MBR0540TR-ND - Tape & Reel (TR) 1655-MBR0540CT-ND - Cut Tape (CT) 1655-MBR0540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540 |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,80484 Kč | 902,42 Kč |
| 1 000 | 1,59586 Kč | 1 595,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23096 Kč | 3 692,88 Kč |
| 6 000 | 1,10639 Kč | 6 638,34 Kč |
| 9 000 | 1,04287 Kč | 9 385,83 Kč |
| 15 000 | 0,97144 Kč | 14 571,60 Kč |
| 21 000 | 0,92910 Kč | 19 511,10 Kč |
| 30 000 | 0,88795 Kč | 26 638,50 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |




