
LCDA15 | |
|---|---|
DigiKey Part Number | 1655-LCDA15TR-ND - Tape & Reel (TR) 1655-LCDA15CT-ND - Cut Tape (CT) 1655-LCDA15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA15 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 100 | 7,79450 Kč | 779,45 Kč |
| 500 | 5,98568 Kč | 2 992,84 Kč |
| 1 000 | 5,40300 Kč | 5 403,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77133 Kč | 11 928,32 Kč |
| 5 000 | 4,38081 Kč | 21 904,05 Kč |
| 7 500 | 4,18182 Kč | 31 363,65 Kč |
| 12 500 | 3,95826 Kč | 49 478,25 Kč |
| 17 500 | 3,82588 Kč | 66 952,90 Kč |
| 25 000 | 3,73239 Kč | 93 309,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


