
LCDA15.TBT | |
|---|---|
DigiKey Part Number | LCDA15.TBTTR-ND - Tape & Reel (TR) LCDA15.TBTCT-ND - Cut Tape (CT) LCDA15.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA15.TBT |
Description | TVS DIODE 15VWM 30VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,65202 Kč | 23 826,01 Kč |
| 1 000 | 44,52332 Kč | 44 523,32 Kč |
| 1 500 | 42,93013 Kč | 64 395,19 Kč |
| 2 500 | 41,73352 Kč | 104 333,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 100 | 57,39800 Kč | 5 739,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 56,27500 Kč | 562,75 Kč |
| 100 | 51,08180 Kč | 5 108,18 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



