
KBP210G | |
|---|---|
DigiKey Part Number | 1655-KBP210G-ND |
Manufacturer | |
Manufacturer Product Number | KBP210G |
Description | BRIDGE RECT 1PHASE 1KV 2A KBP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 35 | 6,74343 Kč | 236,02 Kč |
| 105 | 5,48352 Kč | 575,77 Kč |
| 525 | 4,15040 Kč | 2 178,96 Kč |
| 1 015 | 3,73951 Kč | 3 795,60 Kč |
| 2 030 | 3,37396 Kč | 6 849,14 Kč |
| 5 005 | 2,98344 Kč | 14 932,12 Kč |
| 10 010 | 2,73777 Kč | 27 405,08 Kč |
| 50 015 | 2,30787 Kč | 115 428,12 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






