Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBUA4M-BP

DigiKey Part Number
353-GBUA4M-BP-ND
Manufacturer
Manufacturer Product Number
GBUA4M-BP
Description
BRIDGE RECT 1PHASE 1KV 4A GBU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 563
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,03500 Kč150,35 Kč
1009,82920 Kč982,92 Kč
5007,59288 Kč3 796,44 Kč
1 0006,87265 Kč6 872,65 Kč
2 0006,26644 Kč12 532,88 Kč
5 0005,61029 Kč28 051,45 Kč
10 0005,20482 Kč52 048,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč