Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1M

DigiKey Part Number
1655-GS1MTR-ND - Tape & Reel (TR)
1655-GS1MCT-ND - Cut Tape (CT)
1655-GS1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2MA-13-FDiodes Incorporated39 426S2MA-FDICT-ND8,82000 KčSimilar
US1MHE3_A/HVishay General Semiconductor - Diodes Division19 143US1MHE3_A/HGICT-ND12,81000 KčSimilar
GS1MShenzhen Slkormicro Semicon Co., Ltd.1 3985399-GS1MCT-ND2,10000 KčParametric Equivalent
In-Stock: 62 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94450 Kč472,25 Kč
1 0000,82795 Kč827,95 Kč
2 0000,72926 Kč1 458,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,62196 Kč3 109,80 Kč
10 0000,55542 Kč5 554,20 Kč
15 0000,52146 Kč7 821,90 Kč
25 0000,48326 Kč12 081,50 Kč
35 0000,46062 Kč16 121,70 Kč
50 0000,43860 Kč21 930,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč