
GF4045TS-1-S1 | |
|---|---|
DigiKey Part Number | 1655-GF4045TS-1-S1-ND |
Manufacturer | |
Manufacturer Product Number | GF4045TS-1-S1 |
Description | DIODE SCHOTTKY 45V 40A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 5840pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 320 | 13,15853 Kč | 4 210,73 Kč |
| 640 | 11,97280 Kč | 7 662,59 Kč |
| 1 280 | 10,97490 Kč | 14 047,87 Kč |
| 2 240 | 10,28621 Kč | 23 041,11 Kč |
| 5 120 | 9,43019 Kč | 48 282,57 Kč |
| 10 240 | 9,18400 Kč | 94 044,16 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


